Part Details for MC74LCX374DWR2G by onsemi
Overview of MC74LCX374DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX374DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5650
|
Newark | Ic, flip-Flop, octal, d Type, lcx/Lvc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX374DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.5920 | Buy Now |
DISTI #
MC74LCX374DWR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.4307 / $1.1500 | Buy Now |
DISTI #
MC74LCX374DWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LCX374DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.4264 / $0.5090 | Buy Now |
DISTI #
863-MC74LCX374DWR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Octal D-Type RoHS: Compliant | 1057 |
|
$0.4300 / $1.1500 | Buy Now |
|
Future Electronics | LOG CMOS D FLIP FLOP OCTL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
77371622
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 25000 |
|
$0.4189 / $0.4784 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2710 |
|
$0.4263 / $0.5015 | Buy Now |
DISTI #
MC74LCX374DWR2G
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R (Alt: MC74LCX374DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LCX374DWR2G
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R (Alt: MC74LCX374DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.2900 | RFQ |
Part Details for MC74LCX374DWR2G
MC74LCX374DWR2G CAD Models
MC74LCX374DWR2G Part Data Attributes
|
MC74LCX374DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374DWR2G
onsemi
Low Voltage CMOS Octal D Flip-Flop, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74LCX374DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX374DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX374WMX | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX374DWR2G vs 74LCX374WMX |
TC74LCX374FW | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX374DWR2G vs TC74LCX374FW |
QS74LCX374SO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX374DWR2G vs QS74LCX374SO |
74LVC374D-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | MC74LCX374DWR2G vs 74LVC374D-T |
74LVC374AD-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | MC74LCX374DWR2G vs 74LVC374AD-T |
SN74LVC374AQDWRQ1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX374DWR2G vs SN74LVC374AQDWRQ1 |
74LVC374AD,112 | 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SOP 20-Pin | NXP Semiconductors | MC74LCX374DWR2G vs 74LVC374AD,112 |
74LCX374WM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX374DWR2G vs 74LCX374WM |
74LVCH374AD-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | MC74LCX374DWR2G vs 74LVCH374AD-T |
MC74LCX374DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX374DWR2G vs MC74LCX374DWR2 |