Part Details for MC74LCX374SD by Motorola Mobility LLC
Overview of MC74LCX374SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX374SD
MC74LCX374SD CAD Models
MC74LCX374SD Part Data Attributes
|
MC74LCX374SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374SD
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MC74LCX374SD
This table gives cross-reference parts and alternative options found for MC74LCX374SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC374ADBR | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74LCX374SD vs SN74LVC374ADBR |
74LVC374ADB,118 | 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74LCX374SD vs 74LVC374ADB,118 |
MC74LCX374SDR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | onsemi | MC74LCX374SD vs MC74LCX374SDR2 |
SN74LVC374DB | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74LCX374SD vs SN74LVC374DB |
74LVC374DB-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | MC74LCX374SD vs 74LVC374DB-T |
MC74LCX374SDR2 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | MC74LCX374SD vs MC74LCX374SDR2 |
MC74LCX374SD | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | MC74LCX374SD vs MC74LCX374SD |
SN74LVC374ADBRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74LCX374SD vs SN74LVC374ADBRE4 |
74LVC374ADB,118 | 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SSOP2 20-Pin | Nexperia | MC74LCX374SD vs 74LVC374ADB,118 |
74LCX374MSAX | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | MC74LCX374SD vs 74LCX374MSAX |