Part Details for MC74LCX374SDR2 by Motorola Semiconductor Products
Overview of MC74LCX374SDR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX374SDR2
MC74LCX374SDR2 CAD Models
MC74LCX374SDR2 Part Data Attributes
|
MC74LCX374SDR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374SDR2
Motorola Semiconductor Products
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MC74LCX374SDR2
This table gives cross-reference parts and alternative options found for MC74LCX374SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH374ADB | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74LCX374SDR2 vs 74LVCH374ADB |
MC74LCX374SDR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | MC74LCX374SDR2 vs MC74LCX374SDR2 |
SN74LVC374ADBLE | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74LCX374SDR2 vs SN74LVC374ADBLE |
SN74LVC374ADBR | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74LCX374SDR2 vs SN74LVC374ADBR |
SN74LVC374ADBRG4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | MC74LCX374SDR2 vs SN74LVC374ADBRG4 |
IDT74LVC374APY8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | MC74LCX374SDR2 vs IDT74LVC374APY8 |
SN74LVC374DBLE | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74LCX374SDR2 vs SN74LVC374DBLE |
74LVC374ADB | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | NXP Semiconductors | MC74LCX374SDR2 vs 74LVC374ADB |
IDT74LVCH374APY8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | MC74LCX374SDR2 vs IDT74LVCH374APY8 |
74LVC374ADB,118 | 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74LCX374SDR2 vs 74LVC374ADB,118 |