Part Details for MC74LCX38DTR2 by Motorola Mobility LLC
Overview of MC74LCX38DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC74LCX38DTR2
MC74LCX38DTR2 CAD Models
MC74LCX38DTR2 Part Data Attributes:
|
MC74LCX38DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX38DTR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX38DTR2
This table gives cross-reference parts and alternative options found for MC74LCX38DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX38DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX38DT | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74LCX38DTR2 vs MC74LCX38DT |
74LCX38MTCX | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX38DTR2 vs 74LCX38MTCX |
74LCX38MTCX | Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX38DTR2 vs 74LCX38MTCX |
MC74LCX38DT | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX38DTR2 vs MC74LCX38DT |
74LCX38MTC | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LCX38DTR2 vs 74LCX38MTC |
74LCX38MTC | Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX38DTR2 vs 74LCX38MTC |
MC74LCX38DT | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | MC74LCX38DTR2 vs MC74LCX38DT |
74LCX38MTCX | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LCX38DTR2 vs 74LCX38MTCX |
MC74LCX38DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74LCX38DTR2 vs MC74LCX38DTR2 |