Logic
MC74LCX540DTR2
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20

Overview of MC74LCX540DTR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MC74LCX540DTR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX540DTR2 by Motorola Mobility LLC

MC74LCX540DTR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74LCX540DTR2
    Motorola Mobility LLC
    LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20
    VS

Alternate Parts for MC74LCX540DTR2

This table gives cross-reference parts and alternative options found for MC74LCX540DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX540DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX540MTC Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MC74LCX540DTR2 vs 74LCX540MTC
74LCX540MTCX LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments MC74LCX540DTR2 vs 74LCX540MTCX
Part Number Description Manufacturer Compare
HD74LVC540AFP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, EIAJ, SOP-20 Hitachi Ltd MC74LCX540DTR2 vs HD74LVC540AFP
TC74LCX540FELP IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX540DTR2 vs TC74LCX540FELP
74LCX540MSAX LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments MC74LCX540DTR2 vs 74LCX540MSAX
74LCX540WM LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74LCX540DTR2 vs 74LCX540WM
MC74LCX540DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LCX540DTR2 vs MC74LCX540DWR2
74LCX540SJ LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments MC74LCX540DTR2 vs 74LCX540SJ
74LCX540WMX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation MC74LCX540DTR2 vs 74LCX540WMX
74LCX540MTC Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MC74LCX540DTR2 vs 74LCX540MTC
HD74LVC540RP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Hitachi Ltd MC74LCX540DTR2 vs HD74LVC540RP
MC74LCX540DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74LCX540DTR2 vs MC74LCX540DWR2

Related Parts for MC74LCX540DTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX540DTR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX540DTR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LCX540DTR2 would you like to use for your alert(s)?
  • Please alert me when MC74LCX540DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX540DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX540DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX540DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX540DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX540DTR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: