Part Details for MC74LCX540MELG by onsemi
Overview of MC74LCX540MELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MC74LCX540MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5661
|
Newark | Mc74Lcx540Melg, Motor Driver Ic |Onsemi MC74LCX540MELG RoHS: Not Compliant Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now |
DISTI #
MC74LCX540MELG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74LCX540MELG) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3931 Partner Stock |
|
$0.3772 / $0.4502 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3931 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MC74LCX540MELG
MC74LCX540MELG CAD Models
MC74LCX540MELG Part Data Attributes
|
MC74LCX540MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX540MELG
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC74LCX540MELG
This table gives cross-reference parts and alternative options found for MC74LCX540MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX540MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX540MTCX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX540MELG vs 74LCX540MTCX |
74LCX540FT | 74LCX Series Octal Bus Buffer (3-State, Inverted) | Toshiba America Electronic Components | MC74LCX540MELG vs 74LCX540FT |
MC74LCX540DTR2G | Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LCX540MELG vs MC74LCX540DTR2G |
74LVC540ADTR2G | Low Voltage CMOS Octal Buffer Flow Through Pinout, 2500-REEL | onsemi | MC74LCX540MELG vs 74LVC540ADTR2G |
74LCX540MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 75-TUBE | onsemi | MC74LCX540MELG vs 74LCX540MTC |
MC74LCX540DTG | Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74LCX540MELG vs MC74LCX540DTG |