Part Details for MC74LCX541DTEL by onsemi
Overview of MC74LCX541DTEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC74LCX541DTEL
MC74LCX541DTEL CAD Models
MC74LCX541DTEL Part Data Attributes:
|
MC74LCX541DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX541DTEL
onsemi
MC74LCX541DTEL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74LCX541DTEL
This table gives cross-reference parts and alternative options found for MC74LCX541DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX541DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX541DTG | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74LCX541DTEL vs MC74LCX541DTG |
MC74LCX541DTR2G | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74LCX541DTEL vs MC74LCX541DTR2G |
SN74LVC541APWRG3 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | MC74LCX541DTEL vs SN74LVC541APWRG3 |
74LCX541MTC | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | MC74LCX541DTEL vs 74LCX541MTC |
74LCX541FT(AE) | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Toshiba America Electronic Components | MC74LCX541DTEL vs 74LCX541FT(AE) |
SN74LVC541APWLE | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LCX541DTEL vs SN74LVC541APWLE |
SN74LVC541APWT | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTEL vs SN74LVC541APWT |
SN74LVC541APW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTEL vs SN74LVC541APW |
74LVC541ATTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX541DTEL vs 74LVC541ATTR |
SN74LVC541APWTE4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LCX541DTEL vs SN74LVC541APWTE4 |