Part Details for MC74LCX541DTR2 by onsemi
Overview of MC74LCX541DTR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74LCX541DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, TSSOP | 2000 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, TSSOP | 572 |
|
$0.3000 / $0.7500 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1906 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74LCX541DTR2
MC74LCX541DTR2 CAD Models
MC74LCX541DTR2 Part Data Attributes
|
MC74LCX541DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX541DTR2
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX541DTR2
This table gives cross-reference parts and alternative options found for MC74LCX541DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX541DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC541AQPWREP | Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTR2 vs SN74LVC541AQPWREP |
MC74LCX541DT | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LCX541DTR2 vs MC74LCX541DT |
CLVC541AQPWRG4Q1 | Automotive 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTR2 vs CLVC541AQPWRG4Q1 |
74LCX541MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 75-TUBE | onsemi | MC74LCX541DTR2 vs 74LCX541MTC |
V62/04666-01YE | Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTR2 vs V62/04666-01YE |
MC74LCX541DTR2G | Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LCX541DTR2 vs MC74LCX541DTR2G |
PI74LCX541L | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX541DTR2 vs PI74LCX541L |
74LCX541TTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX541DTR2 vs 74LCX541TTR |
74LCX541MTC_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX541DTR2 vs 74LCX541MTC_NL |
PI74LCX541LX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX541DTR2 vs PI74LCX541LX |