Logic
MC74LCX652DW
Description: LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24

Overview of MC74LCX652DW by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for MC74LCX652DW by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5672
Newark Mc74Lcx652Dw, Motor Driver Ic |Onsemi MC74LCX652DW RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4930
  • 1,000 $0.4300
  • 2,500 $0.3490
  • 10,000 $0.3370
$0.3370 / $0.4930 Buy Now
DISTI # 2156-MC74LCX652DW-ND
DigiKey REGISTERED BUS TRANSCEIVER Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1710
In Stock
  • 807 $0.3700
$0.3700 Buy Now
DISTI # MC74LCX652DW
Avnet Americas - Bulk (Alt: MC74LCX652DW) RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1710 Partner Stock
  • 972 $0.3810
  • 980 $0.3707
  • 2,000 $0.3604
  • 4,900 $0.3501
  • 9,800 $0.3398
  • 49,000 $0.3295
  • 98,000 $0.3192
$0.3192 / $0.3810 Buy Now
Rochester Electronics Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1710
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

CAD Models for MC74LCX652DW by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX652DW by onsemi

MC74LCX652DW
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. MC74LCX652DW
    onsemi
    LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for MC74LCX652DW

This table gives cross-reference parts and alternative options found for MC74LCX652DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX652DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX652DWR2 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 onsemi MC74LCX652DW vs MC74LCX652DWR2
Part Number Description Manufacturer Compare
MC74LCX646DWR2 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 onsemi MC74LCX652DW vs MC74LCX646DWR2
MC74LCX652DT LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 onsemi MC74LCX652DW vs MC74LCX652DT
74LCX652MTC Low Voltage Transceiver/Register with 5V Tolerant Inputs and Outputs, 1525-TUBE onsemi MC74LCX652DW vs 74LCX652MTC
MC74LCX652DTR2 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 onsemi MC74LCX652DW vs MC74LCX652DTR2
MC74LCX652DWR2 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 onsemi MC74LCX652DW vs MC74LCX652DWR2
MC74LCX646DT LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 onsemi MC74LCX652DW vs MC74LCX646DT

Related Parts for MC74LCX652DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX652DW by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX652DW by onsemi

Select Manufacturer
Which Manufacturer of MC74LCX652DW would you like to use for your alert(s)?
  • Please alert me when MC74LCX652DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX652DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX652DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX652DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX652DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX652DW by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: