Part Details for MC74LCX74DTG by onsemi
Overview of MC74LCX74DTG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MC74LCX74DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4536
|
Newark | D Flip Flop, Dual, Tssop-14, Logic Family/Base Number:74Lcx74, Flip-Flop Type:D, Propagation Delay:7Ns, Frequency:150Mhz, Output Current:-, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74LCX74DTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2970 / $0.4890 | Buy Now |
DISTI #
488-MC74LCX74DTG-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
864 In Stock |
|
$0.2947 / $1.2500 | Buy Now |
DISTI #
MC74LCX74DTG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX74DTG) RoHS: Compliant Min Qty: 1196 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 18462 Partner Stock |
|
$0.2593 / $0.3095 | Buy Now |
DISTI #
MC74LCX74DTG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX74DTG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14016 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
MC74LCX74DTG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX74DTG) RoHS: Compliant Min Qty: 3840 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 480 Factory Stock |
|
$0.1646 / $0.1964 | Buy Now |
DISTI #
863-MC74LCX74DTG
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Dual D-Type RoHS: Compliant | 1644 |
|
$0.2940 / $0.7900 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4704 Package Multiple: 96 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Low Voltage CMOS Dual D Flip-Flop | 0 |
|
$0.2556 / $0.3172 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$0.2940 / $0.9800 | Buy Now |
Part Details for MC74LCX74DTG
MC74LCX74DTG CAD Models
MC74LCX74DTG Part Data Attributes
|
MC74LCX74DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX74DTG
onsemi
Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for MC74LCX74DTG
This table gives cross-reference parts and alternative options found for MC74LCX74DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX74DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX74DTR2 | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | onsemi | MC74LCX74DTG vs MC74LCX74DTR2 |
74LCX74MTCX | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX74DTG vs 74LCX74MTCX |
MC74LCX74DT | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | onsemi | MC74LCX74DTG vs MC74LCX74DT |
MC74LCX74DTR2G | Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 2500-REEL | onsemi | MC74LCX74DTG vs MC74LCX74DTR2G |