Part Details for MC74LCX86DR2 by onsemi
Overview of MC74LCX86DR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX86DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LCX-CMOS, 14 Pin, Plastic, SOP | 486 |
|
$0.1800 / $0.6000 | Buy Now |
|
Rochester Electronics | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74LCX86DR2
MC74LCX86DR2 CAD Models
MC74LCX86DR2 Part Data Attributes:
|
MC74LCX86DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86DR2
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX86DR2
This table gives cross-reference parts and alternative options found for MC74LCX86DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86AMTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | MC74LCX86DR2 vs 74LVC86AMTR |
MC74LCX86MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74LCX86DR2 vs MC74LCX86MELG |
74LCX86SJX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX86DR2 vs 74LCX86SJX |
TC74LCX86FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX86DR2 vs TC74LCX86FN |
MC74LCX86MG | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX86DR2 vs MC74LCX86MG |
74LVC86AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC74LCX86DR2 vs 74LVC86AD-T |
74LCX86MX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX86DR2 vs 74LCX86MX |
N74LVC86D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX86DR2 vs N74LVC86D-T |
74LVC86AM | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LCX86DR2 vs 74LVC86AM |
TC74LCX86F | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX86DR2 vs TC74LCX86F |