Part Details for MC74LCX86DT by onsemi
Overview of MC74LCX86DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX86DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5683
|
Newark | Mc74Lcx86Dt, Shift Registers |Onsemi MC74LCX86DT Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC74LCX86DT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14100 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2304 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MC74LCX86DT
MC74LCX86DT CAD Models
MC74LCX86DT Part Data Attributes
|
MC74LCX86DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86DT
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX86DT
This table gives cross-reference parts and alternative options found for MC74LCX86DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX86FT(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX86DT vs TC74LCX86FT(EL) |
N74LVC86PWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX86DT vs N74LVC86PWDH |
SN74LVC86APWR | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX86DT vs SN74LVC86APWR |
MC74LCX86DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX86DT vs MC74LCX86DTR2 |
74LVC86APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | MC74LCX86DT vs 74LVC86APWDH-T |
935250110118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86DT vs 935250110118 |
N74LVC86PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX86DT vs N74LVC86PW-T |
PI74LVC86ALE | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | MC74LCX86DT vs PI74LVC86ALE |
TC74LCX86FT(EL,M) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX86DT vs TC74LCX86FT(EL,M) |
TC74LCX86FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX86DT vs TC74LCX86FT |