Part Details for MC74LVQ138M by Motorola Mobility LLC
Overview of MC74LVQ138M by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74LVQ138M
MC74LVQ138M CAD Models
MC74LVQ138M Part Data Attributes
|
MC74LVQ138M
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVQ138M
Motorola Mobility LLC
LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LVQ | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVQ138M
This table gives cross-reference parts and alternative options found for MC74LVQ138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVQ138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT139DB,112 | SSOP1 16-Pin | Nexperia | MC74LVQ138M vs 74HCT139DB,112 |
MC74VHC259DTR2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | MC74LVQ138M vs MC74VHC259DTR2 |
74AHC139PW | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74LVQ138M vs 74AHC139PW |
54FCT138MW8 | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, WAFER, Decoder/Driver | National Semiconductor Corporation | MC74LVQ138M vs 54FCT138MW8 |
MC74HC139ADT | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | MC74LVQ138M vs MC74HC139ADT |
SN74LS145DR | BCD-To-Decimal Decoders/Drivers 16-SOIC 0 to 70 | Texas Instruments | MC74LVQ138M vs SN74LS145DR |
TC74HC4028AF-EL | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVQ138M vs TC74HC4028AF-EL |
CD4515BMJ | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | MC74LVQ138M vs CD4515BMJ |
GD74HCT137D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74LVQ138M vs GD74HCT137D |
SNJ54246W | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDFP16, HERMETIC SEALED, CERAMIC, FP-16 | Texas Instruments | MC74LVQ138M vs SNJ54246W |