There are no models available for this part yet.
Overview of MC74LVX138D by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74LVX138D by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5722
|
Newark | Mc74Lvx138D, Motor Drivers/Controllers |Onsemi MC74LVX138D RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now | |
DISTI #
2156-MC74LVX138D-ND
|
DigiKey | DECODER/DRIVER Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10782 In Stock |
|
$0.1400 | Buy Now | |
DISTI #
MC74LVX138D
|
Avnet Americas | - Bulk (Alt: MC74LVX138D) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10782 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now | |
Rochester Electronics | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 816 |
|
$0.1160 / $0.1365 | Buy Now |
CAD Models for MC74LVX138D by onsemi
Part Data Attributes for MC74LVX138D by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
LV/LV-A/LVX/H
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
14 ns
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC74LVX138D
This table gives cross-reference parts and alternative options found for MC74LVX138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX138MX | Low Voltage 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74LVX138D vs 74LVX138MX |
MC74LVX138DR2G | 3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX138D vs MC74LVX138DR2G |