There are no models available for this part yet.
Overview of MC74LVX138M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for MC74LVX138M by onsemi
Part Data Attributes for MC74LVX138M by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LV/LV-A/LVX/H
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
14 ns
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.05 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.275 mm
|
Alternate Parts for MC74LVX138M
This table gives cross-reference parts and alternative options found for MC74LVX138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX138MELG | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74LVX138M vs MC74LVX138MELG |
TC74LVX138F | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138M vs TC74LVX138F |
TC74LVX138FEL | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138M vs TC74LVX138FEL |
TC74LVX138FW | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138M vs TC74LVX138FW |
TC74LVX138F(EL) | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138M vs TC74LVX138F(EL) |
MC74LVX138MR2 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LVX138M vs MC74LVX138MR2 |
MC74LVX138MR2 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | MC74LVX138M vs MC74LVX138MR2 |
MC74LVX138MG | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74LVX138M vs MC74LVX138MG |
74LVX138SJ | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74LVX138M vs 74LVX138SJ |
MC74LVX138M | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LVX138M vs MC74LVX138M |