Part Details for MC74LVX14DT by Motorola Mobility LLC
Overview of MC74LVX14DT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX14DT
MC74LVX14DT CAD Models
MC74LVX14DT Part Data Attributes
|
MC74LVX14DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX14DT
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX14DT
This table gives cross-reference parts and alternative options found for MC74LVX14DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX14DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV14AT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVX14DT vs HD74LV14AT |
935175230112 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate | NXP Semiconductors | MC74LVX14DT vs 935175230112 |
SN74LV14ATPWRQ1 | Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105 | Texas Instruments | MC74LVX14DT vs SN74LV14ATPWRQ1 |
935175230118 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate | NXP Semiconductors | MC74LVX14DT vs 935175230118 |
74LVX14MTC | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | MC74LVX14DT vs 74LVX14MTC |
SN74LV14APWTG4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX14DT vs SN74LV14APWTG4 |
SN74LV14AMPWREP | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | MC74LVX14DT vs SN74LV14AMPWREP |
SN74LV14APW | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX14DT vs SN74LV14APW |
SN74LV14ATPWREP | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105 | Texas Instruments | MC74LVX14DT vs SN74LV14ATPWREP |
HD74LV14ATELL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVX14DT vs HD74LV14ATELL |