Part Details for MC74LVX240DWR2G by onsemi
Overview of MC74LVX240DWR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for MC74LVX240DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4287
|
Newark | Ic, buffer/Driver, dual,4-Bit, lvx-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX240DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5920 | Buy Now |
DISTI #
2156-MC74LVX240DWR2G-OS-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24843 In Stock |
|
$0.5000 | Buy Now |
DISTI #
2832-MC74LVX240DWR2GTR-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
488-MC74LVX240DWR2GCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4311 / $1.1500 | Buy Now |
DISTI #
MC74LVX240DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX240DWR2G) RoHS: Compliant Min Qty: 727 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24843 Partner Stock |
|
$0.4268 / $0.5094 | Buy Now |
DISTI #
MC74LVX240DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX240DWR2G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
MC74LVX240DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX240DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4268 / $0.5094 | Buy Now |
DISTI #
863-MC74LVX240DWR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Octal Inverting 3-State RoHS: Compliant | 1877 |
|
$0.4310 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Octal Inverting Bus Buffer, 3-State | 0 |
|
$0.4144 / $0.4712 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 24843 |
|
$0.4267 / $0.5020 | Buy Now |
Part Details for MC74LVX240DWR2G
MC74LVX240DWR2G CAD Models
MC74LVX240DWR2G Part Data Attributes
|
MC74LVX240DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX240DWR2G
onsemi
Octal Inverting Bus Buffer, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LVX240DWR2G
This table gives cross-reference parts and alternative options found for MC74LVX240DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX240DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVX240FWELP | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX240DWR2G vs TC74LVX240FWELP |
74LVX240M | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX240DWR2G vs 74LVX240M |
74LVX240MX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX240DWR2G vs 74LVX240MX |
74LVX240MX | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74LVX240DWR2G vs 74LVX240MX |
74LVX240M | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74LVX240DWR2G vs 74LVX240M |
SN74LV240ADWG4 | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX240DWR2G vs SN74LV240ADWG4 |
HD74LV240RP | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LVX240DWR2G vs HD74LV240RP |
HD74LV240ARP | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SO-20 | Hitachi Ltd | MC74LVX240DWR2G vs HD74LV240ARP |
SN74LV240DW | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LVX240DWR2G vs SN74LV240DW |
MC74LVX240DW | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LVX240DWR2G vs MC74LVX240DW |