Logic
MC74LVX245DT
Description: LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20

Overview of MC74LVX245DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MC74LVX245DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX245DT by onsemi

MC74LVX245DT
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74LVX245DT
    onsemi
    LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20
    VS

Alternate Parts for MC74LVX245DT

This table gives cross-reference parts and alternative options found for MC74LVX245DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX245DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX245CW Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, WAFER Fairchild Semiconductor Corporation MC74LVX245DT vs 74LVX245CW
MC74LVX245DTR2 LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi MC74LVX245DT vs MC74LVX245DTR2
74LVX245MTC Low Voltage Octal Bidirectional Transceiver, 1825-TUBE onsemi MC74LVX245DT vs 74LVX245MTC
74LVX245MTCX_NL Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX245DT vs 74LVX245MTCX_NL
74LVX245MTCX Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX245DT vs 74LVX245MTCX
Part Number Description Manufacturer Compare
SN74LV245ATGVR LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 Texas Instruments MC74LVX245DT vs SN74LV245ATGVR
74LVX245MTC Low Voltage Octal Bidirectional Transceiver, 1825-TUBE onsemi MC74LVX245DT vs 74LVX245MTC
SN74LV245ATDGVRG4 Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125 Texas Instruments MC74LVX245DT vs SN74LV245ATDGVRG4
SN74LV245AZQNR Octal Bus Transceivers With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MC74LVX245DT vs SN74LV245AZQNR
74LVX245MTCX_NL Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX245DT vs 74LVX245MTCX_NL
74LVX245CW Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, WAFER Fairchild Semiconductor Corporation MC74LVX245DT vs 74LVX245CW
SN74LV245ATDGVR Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125 Texas Instruments MC74LVX245DT vs SN74LV245ATDGVR
SN74LV245ADGVR Octal bus transceivers with tri-state outputs 20-TVSOP -40 to 125 Texas Instruments MC74LVX245DT vs SN74LV245ADGVR
SN74LV245AGQNR IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20, Bus Driver/Transceiver Texas Instruments MC74LVX245DT vs SN74LV245AGQNR
MC74LVX245DTR2 LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi MC74LVX245DT vs MC74LVX245DTR2

Related Parts for MC74LVX245DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX245DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX245DT by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX245DT would you like to use for your alert(s)?
  • Please alert me when MC74LVX245DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX245DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX245DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX245DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX245DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX245DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: