Part Details for MC74LVX245DWR2 by onsemi
Overview of MC74LVX245DWR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74LVX245DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Octal Bus Transceiver With 5 V?Tolerant Inputs | IC TXRX NON-INVERT 3.6V 20SOIC | 8200 |
|
RFQ |
Part Details for MC74LVX245DWR2
MC74LVX245DWR2 CAD Models
MC74LVX245DWR2 Part Data Attributes:
|
MC74LVX245DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX245DWR2
onsemi
LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LVX245DWR2
This table gives cross-reference parts and alternative options found for MC74LVX245DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX245DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV245D,112 | 74LV245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | MC74LVX245DWR2 vs 74LV245D,112 |
74LVX245M | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74LVX245DWR2 vs 74LVX245M |
74LV245D | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74LVX245DWR2 vs 74LV245D |
SN74LV245ADW | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LVX245DWR2 vs SN74LV245ADW |
74LVX245MX | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX245DWR2 vs 74LVX245MX |
HD74LV245RP | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LVX245DWR2 vs HD74LV245RP |
74LVX245MX | Low Voltage Octal Bidirectional Transceiver, 1000-REEL | onsemi | MC74LVX245DWR2 vs 74LVX245MX |
SN74LV245ADWRE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LVX245DWR2 vs SN74LV245ADWRE4 |
TC74LVX245FWELP | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX245DWR2 vs TC74LVX245FWELP |
74LV245D-T | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74LVX245DWR2 vs 74LV245D-T |