Part Details for MC74LVX32MR2 by onsemi
Overview of MC74LVX32MR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LVX32MR2
MC74LVX32MR2 CAD Models
MC74LVX32MR2 Part Data Attributes:
|
MC74LVX32MR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX32MR2
onsemi
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVX32MR2
This table gives cross-reference parts and alternative options found for MC74LVX32MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX32MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX32MG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | MC74LVX32MR2 vs MC74LVX32MG |
74VHC32MX | IC AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LVX32MR2 vs 74VHC32MX |
74LVX32SJX | Low Voltage Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LVX32MR2 vs 74LVX32SJX |
TC74LVX32FEL | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX32MR2 vs TC74LVX32FEL |
MC74LVX32MELG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | MC74LVX32MR2 vs MC74LVX32MELG |
74VHC32M | IC AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LVX32MR2 vs 74VHC32M |
74LVX32MX | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74LVX32MR2 vs 74LVX32MX |
MC74LVX32DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LVX32MR2 vs MC74LVX32DR2 |
74LVX32MX | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LVX32MR2 vs 74LVX32MX |
TC74VHC32FW | IC AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX32MR2 vs TC74VHC32FW |