Part Details for MC74LVX373DTR2 by onsemi
Overview of MC74LVX373DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MC74LVX373DTR2
MC74LVX373DTR2 CAD Models
MC74LVX373DTR2 Part Data Attributes
|
MC74LVX373DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX373DTR2
onsemi
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX373DTR2
This table gives cross-reference parts and alternative options found for MC74LVX373DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX373DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV373APW | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX373DTR2 vs SN74LV373APW |
SN74LV373APWT | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX373DTR2 vs SN74LV373APWT |
MC74LVX373DT | 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74LVX373DTR2 vs MC74LVX373DT |
74LVX373MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 1825/RAIL | Fairchild Semiconductor Corporation | MC74LVX373DTR2 vs 74LVX373MTC |
74LVX373T | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LVX373DTR2 vs 74LVX373T |
SN74LV373APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX373DTR2 vs SN74LV373APWTE4 |
SN74LV373ATPWE4 | Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX373DTR2 vs SN74LV373ATPWE4 |
HD74LV373T | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | MC74LVX373DTR2 vs HD74LV373T |
SN74LV373AIPWRQ1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX373DTR2 vs SN74LV373AIPWRQ1 |
MC74LVX373DTR2G | Octal Transparent Latch 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LVX373DTR2 vs MC74LVX373DTR2G |