-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffer, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4307
|
Newark | Ic,logic Gate,hex Buffer,cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74LVX50DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3370 | Buy Now |
DISTI #
MC74LVX50DR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6313 In Stock |
|
$0.2444 / $0.7400 | Buy Now |
DISTI #
MC74LVX50DR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX50DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 500010000 Factory Stock |
|
$0.2424 / $0.2893 | Buy Now |
DISTI #
MC74LVX50DR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX50DR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
863-MC74LVX50DR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V CMOS Hex RoHS: Compliant | 2587 |
|
$0.2420 / $0.7400 | Buy Now |
|
Rochester Electronics | Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 44734 |
|
$0.2423 / $0.2851 | Buy Now |
DISTI #
MC74LVX50DR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX50DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 500010000 Factory Stock |
|
$0.2424 / $0.2893 | Buy Now |
DISTI #
MC74LVX50DR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX50DR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
MC74LVX50DR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX50DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 500010000 Factory Stock |
|
$0.2424 / $0.2893 | Buy Now |
DISTI #
MC74LVX50DR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX50DR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVX50DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX50DR2G
onsemi
Hex Buffer, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LVX50DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX50DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX50MEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LVX50DR2G vs MC74LVX50MEL |
MC74LVX50D | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LVX50DR2G vs MC74LVX50D |
MC74LVX50MG | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LVX50DR2G vs MC74LVX50MG |
MC74LVX50DG | Hex Buffer, SOIC-14 NB, 55-TUBE | onsemi | MC74LVX50DR2G vs MC74LVX50DG |
MC74LVX50MELG | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LVX50DR2G vs MC74LVX50MELG |