Part Details for MC74LVX541DW by Motorola Mobility LLC
Overview of MC74LVX541DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX541DW
MC74LVX541DW CAD Models
MC74LVX541DW Part Data Attributes:
|
MC74LVX541DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX541DW
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LVX541DW
This table gives cross-reference parts and alternative options found for MC74LVX541DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX541DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT541ADW | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LVX541DW vs MC74VHCT541ADW |
MC74LVX541DW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LVX541DW vs MC74LVX541DW |
74AHCT541D,112 | 74AHC(T)541 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74LVX541DW vs 74AHCT541D,112 |
74LVX541MX | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX541DW vs 74LVX541MX |
SN74LV541ADWRE4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LVX541DW vs SN74LV541ADWRE4 |
74LV541D,112 | 74LV541 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74LVX541DW vs 74LV541D,112 |
74VHCT541AMX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | MC74LVX541DW vs 74VHCT541AMX |
74LVX541MTR | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LVX541DW vs 74LVX541MTR |
HD74LV541ARP | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SO-20 | Hitachi Ltd | MC74LVX541DW vs HD74LV541ARP |
935261963112 | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74LVX541DW vs 935261963112 |