Part Details for MC74LVX541MEL by Motorola Mobility LLC
Overview of MC74LVX541MEL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX541MEL
MC74LVX541MEL CAD Models
MC74LVX541MEL Part Data Attributes
|
MC74LVX541MEL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX541MEL
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVX541MEL
This table gives cross-reference parts and alternative options found for MC74LVX541MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX541MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV541AFP | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SO-20 | Hitachi Ltd | MC74LVX541MEL vs HD74LV541AFP |
HD74LV541AFPEL | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LVX541MEL vs HD74LV541AFPEL |
MC74VHCT541AM | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LVX541MEL vs MC74VHCT541AM |
MC74VHCT541AM | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74LVX541MEL vs MC74VHCT541AM |
SN74LV541ANSRG4 | Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125 | Texas Instruments | MC74LVX541MEL vs SN74LV541ANSRG4 |
SN74LV541ANS | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74LVX541MEL vs SN74LV541ANS |
74VHCT541ASJ | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74LVX541MEL vs 74VHCT541ASJ |
74LVX541SJX | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74LVX541MEL vs 74LVX541SJX |
SN74LV541ANSE4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74LVX541MEL vs SN74LV541ANSE4 |
74VHCT541ASJX | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74LVX541MEL vs 74VHCT541ASJX |