Part Details for MC74LVXC3245DWR2 by onsemi
Overview of MC74LVXC3245DWR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC74LVXC3245DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 450 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 360 |
|
$0.5850 / $2.2500 | Buy Now |
Part Details for MC74LVXC3245DWR2
MC74LVXC3245DWR2 CAD Models
MC74LVXC3245DWR2 Part Data Attributes
|
MC74LVXC3245DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXC3245DWR2
onsemi
LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LVXC3245DWR2
This table gives cross-reference parts and alternative options found for MC74LVXC3245DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXC3245DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVXC3245M | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | MC74LVXC3245DWR2 vs 74LVXC3245M |
MC74LVXC3245DWR2G | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, LEAD FREE, SOIC-24, Bus Driver/Transceiver | onsemi | MC74LVXC3245DWR2 vs MC74LVXC3245DWR2G |
MC74LVXC3245DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74LVXC3245DWR2 vs MC74LVXC3245DWR2 |
MC74LVXC3245DWRG | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | MC74LVXC3245DWR2 vs MC74LVXC3245DWRG |
74LVXC3245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | onsemi | MC74LVXC3245DWR2 vs 74LVXC3245DW |
74LVXC3245MTR | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | MC74LVXC3245DWR2 vs 74LVXC3245MTR |
MC74LVXC3245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | MC74LVXC3245DWR2 vs MC74LVXC3245DW |
MC74LVXC3245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74LVXC3245DWR2 vs MC74LVXC3245DW |
74LVXC3245WM | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 900/RAIL | Fairchild Semiconductor Corporation | MC74LVXC3245DWR2 vs 74LVXC3245WM |
MC74LVXC3245DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | MC74LVXC3245DWR2 vs MC74LVXC3245DWR2 |