-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable Dual Supply Octal Transceiver, SOIC−24 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3749
|
Newark | Octal Transceiver, 3-State O/P, Soic-24, Logic Family/Base Number:74Lvxc3245, Logic Device Type:Transceiver, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvx, Logic Rohs Compliant: Yes |Onsemi MC74LVXC3245DWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 / $1.7500 | Buy Now |
DISTI #
71J5666
|
Newark | , Log Cmos Trnscievr Dual Rohs Compliant: Yes |Onsemi MC74LVXC3245DWRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.9730 | Buy Now |
DISTI #
MC74LVXC3245DWRGOSCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.7234 / $1.7200 | Buy Now |
DISTI #
70466500
|
RS | MC74LVXC3245DWRG, Dual, Bus Transceiver, 16-Bit Non-Inverting 3-State | ON Semiconductor MC74LVXC3245DWRG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.5500 | RFQ |
|
Quest Components | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 123 |
|
$4.2180 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVXC3245DWRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXC3245DWRG
onsemi
Configurable Dual Supply Octal Transceiver, SOIC−24 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74LVXC3245DWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXC3245DWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVXC3245WMX | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LVXC3245DWRG vs 74LVXC3245WMX |
MC74LVXC3245DWRG | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | MC74LVXC3245DWRG vs MC74LVXC3245DWRG |
MC74LVXC3245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | MC74LVXC3245DWRG vs MC74LVXC3245DW |
MC74LVXC3245DWR2G | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, LEAD FREE, SOIC-24, Bus Driver/Transceiver | onsemi | MC74LVXC3245DWRG vs MC74LVXC3245DWR2G |
74LVXC3245WM | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | MC74LVXC3245DWRG vs 74LVXC3245WM |
MC74LVXC3245DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74LVXC3245DWRG vs MC74LVXC3245DWR2 |
74LVXC3245WMX | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | MC74LVXC3245DWRG vs 74LVXC3245WMX |
74LVXC3245MTR | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | MC74LVXC3245DWRG vs 74LVXC3245MTR |
74LVXC3245M | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | MC74LVXC3245DWRG vs 74LVXC3245M |
74LVXC3245WMX_NL | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74LVXC3245DWRG vs 74LVXC3245WMX_NL |