Part Details for MC74LVXU04DTR2G by onsemi
Overview of MC74LVXU04DTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXU04DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0992
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lvxu04, Logic Ic Family:74Lvxu, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi MC74LVXU04DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 / $0.2890 | Buy Now |
DISTI #
2156-MC74LVXU04DTR2G-OS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1237 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
85822 In Stock |
|
$0.2400 | Buy Now |
DISTI #
MC74LVXU04DTR2GOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1237 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2099 / $0.2289 | Buy Now |
DISTI #
MC74LVXU04DTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVXU04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2082 / $0.2485 | Buy Now |
DISTI #
863-MC74LVXU04DTR2G
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Unbuffered RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 85822 |
|
$0.2082 / $0.2449 | Buy Now |
DISTI #
MC74LVXU04DTR2G
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: MC74LVXU04DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC INVERTER HEX UNBUFFER 14TSSOP | 7000 |
|
RFQ |
Part Details for MC74LVXU04DTR2G
MC74LVXU04DTR2G CAD Models
MC74LVXU04DTR2G Part Data Attributes
|
MC74LVXU04DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXU04DTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVXU04DTR2G
This table gives cross-reference parts and alternative options found for MC74LVXU04DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXU04DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVU04PWDH-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-402-1, TSSOP1-14, Gate | NXP Semiconductors | MC74LVXU04DTR2G vs 74LVU04PWDH-T |
MC74LVXU04DTG | Hex Inverter, TSSOP-14, 96-TUBE | onsemi | MC74LVXU04DTR2G vs MC74LVXU04DTG |
HD74LVU04AT-E | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVXU04DTR2G vs HD74LVU04AT-E |
SN74LVU04APWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | MC74LVXU04DTR2G vs SN74LVU04APWLE |
SN74LVU04APWTG4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVXU04DTR2G vs SN74LVU04APWTG4 |
HD74LVU04AT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVXU04DTR2G vs HD74LVU04AT |
HD74LVU04ATELL-E | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVXU04DTR2G vs HD74LVU04ATELL-E |
HD74LVU04AT-EL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVXU04DTR2G vs HD74LVU04AT-EL |
HD74LVU04AT | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74LVXU04DTR2G vs HD74LVU04AT |
935175200118 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LVXU04DTR2G vs 935175200118 |