Part Details for MC74VHC00DTR2G by onsemi
Overview of MC74VHC00DTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC00DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0646
|
Newark | Nand Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Vhc00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC00DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2760 / $0.7490 | Buy Now |
DISTI #
42K1116
|
Newark | Ic, logic Gate, quad 2-Input Nand, ahc/Vhc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC00DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now |
DISTI #
2156-MC74VHC00DTR2G-OS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
145000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
MC74VHC00DTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2085 / $1.0600 | Buy Now |
DISTI #
MC74VHC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC00DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1295 / $0.1545 | Buy Now |
DISTI #
MC74VHC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC00DTR2G) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 145000 Partner Stock |
|
$0.2040 / $0.2435 | Buy Now |
DISTI #
863-MC74VHC00DTR2G
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input NAND RoHS: Compliant | 2500 |
|
$0.2080 / $0.6600 | Buy Now |
|
Future Electronics | MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate | 0 |
|
$0.2007 / $0.2252 | Buy Now |
|
Rochester Electronics | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 78827 |
|
$0.2039 / $0.2399 | Buy Now |
Part Details for MC74VHC00DTR2G
MC74VHC00DTR2G CAD Models
MC74VHC00DTR2G Part Data Attributes
|
MC74VHC00DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC00DTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC00DTR2G
This table gives cross-reference parts and alternative options found for MC74VHC00DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC00DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC00FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74VHC00DTR2G vs TC74VHC00FT(EL) |
MC74VHC00DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74VHC00DTR2G vs MC74VHC00DT |
74AHC00PW-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74VHC00DTR2G vs 74AHC00PW-T |
74AHC00PW/T3 | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74VHC00DTR2G vs 74AHC00PW/T3 |
SN74AHC00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC00DTR2G vs SN74AHC00PWE4 |
935262687118 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHC00DTR2G vs 935262687118 |
SN74AHC00PWRE4 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC00DTR2G vs SN74AHC00PWRE4 |
74AHC00PW,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | MC74VHC00DTR2G vs 74AHC00PW,112 |
74VHC00FT | 74VHC Series | Toshiba America Electronic Components | MC74VHC00DTR2G vs 74VHC00FT |
MC74VHC00DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74VHC00DTR2G vs MC74VHC00DTR2 |