Part Details for MC74VHC126DR2G by onsemi
Overview of MC74VHC126DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC126DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6714
|
Newark | Buffer, Quad, 3-State I/P, Soic-14, Logic Family/Base Number:74Vhc126, Logic Device Type:Buffer, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Logic Ic Base Rohs Compliant: Yes |Onsemi MC74VHC126DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1170 |
|
$0.3030 / $0.4260 | Buy Now |
DISTI #
26K4355
|
Newark | Ic, buffer/Driver, single,4-Bit, ahc/Vhc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC126DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2740 | Buy Now |
DISTI #
MC74VHC126DR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1744 In Stock |
|
$0.1989 / $0.6000 | Buy Now |
DISTI #
MC74VHC126DR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHC126DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2355 | Buy Now |
DISTI #
863-MC74VHC126DR2G
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V Octal Bus 3-State RoHS: Compliant | 2115 |
|
$0.1970 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 738 |
|
$0.1560 / $0.4875 | Buy Now |
|
Quest Components | BUS DRIVER, AHC/VHC SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 315 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | BUS DRIVER, AHC/VHC SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 590 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | BUS DRIVER, AHC/VHC SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 784 |
|
$0.2960 / $0.7400 | Buy Now |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1972 / $0.2320 | Buy Now |
Part Details for MC74VHC126DR2G
MC74VHC126DR2G CAD Models
MC74VHC126DR2G Part Data Attributes
|
MC74VHC126DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC126DR2G
onsemi
Quad Bus Buffer, 3-State, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHC126DR2G
This table gives cross-reference parts and alternative options found for MC74VHC126DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC126DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC126D | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | MC74VHC126DR2G vs MC74VHC126D |
74VHC126MTR | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74VHC126DR2G vs 74VHC126MTR |
74AHC126D,112 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | MC74VHC126DR2G vs 74AHC126D,112 |
74AHC126D-Q100 | Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74VHC126DR2G vs 74AHC126D-Q100 |
935298421118 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | MC74VHC126DR2G vs 935298421118 |
74AHC126D | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | MC74VHC126DR2G vs 74AHC126D |
935262768112 | Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74VHC126DR2G vs 935262768112 |
74AHC126D,118 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | MC74VHC126DR2G vs 74AHC126D,118 |
SN74AHC126DR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | MC74VHC126DR2G vs SN74AHC126DR |
935298638118 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | MC74VHC126DR2G vs 935298638118 |