Logic
MC74VHC14DR2
Description: AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14

Overview of MC74VHC14DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Renewable Energy Automotive

CAD Models for MC74VHC14DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC14DR2 by Motorola Mobility LLC

MC74VHC14DR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74VHC14DR2
    Motorola Mobility LLC
    AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74VHC14DR2

This table gives cross-reference parts and alternative options found for MC74VHC14DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC14DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC14D,118 74AHC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors MC74VHC14DR2 vs 74AHC14D,118
74LV14D,118 74LV14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors MC74VHC14DR2 vs 74LV14D,118
HD74LV14RP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd MC74VHC14DR2 vs HD74LV14RP
74LV14D,112 74LV14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors MC74VHC14DR2 vs 74LV14D,112
935262758118 IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors MC74VHC14DR2 vs 935262758118
HD74LV14AFP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd MC74VHC14DR2 vs HD74LV14AFP
74LVX14M IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation MC74VHC14DR2 vs 74LVX14M
935069490112 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate NXP Semiconductors MC74VHC14DR2 vs 935069490112
HD74LV14ARP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd MC74VHC14DR2 vs HD74LV14ARP
74LVX14SJ IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation MC74VHC14DR2 vs 74LVX14SJ
Part Number Description Manufacturer Compare
74LVX14M IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation MC74VHC14DR2 vs 74LVX14M
74LVX14MX LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments MC74VHC14DR2 vs 74LVX14MX
TC74LVX14FEL IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74VHC14DR2 vs TC74LVX14FEL
TC74LVX14FNELP IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components MC74VHC14DR2 vs TC74LVX14FNELP
MC74LVX14D LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74VHC14DR2 vs MC74LVX14D
HD74LV14ARP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd MC74VHC14DR2 vs HD74LV14ARP
74AHC14D-Q100,118 74AHC14-Q100; 74AHCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia MC74VHC14DR2 vs 74AHC14D-Q100,118
74LV14D,118 74LV14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors MC74VHC14DR2 vs 74LV14D,118
74LVX14SJ IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation MC74VHC14DR2 vs 74LVX14SJ
74LVX14SJX IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation MC74VHC14DR2 vs 74LVX14SJX

Related Parts for MC74VHC14DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC14DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC14DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74VHC14DR2 would you like to use for your alert(s)?
  • Please alert me when MC74VHC14DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC14DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC14DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC14DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC14DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC14DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: