There are no models available for this part yet.
Overview of MC74VHC1G02DBVT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC74VHC1G02DBVT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH6840
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:74Vhc1G02, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G02DBVT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0460 | Buy Now | |
DISTI #
488-MC74VHC1G02DBVT1GCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC74A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 / $0.3300 | Buy Now | |
DISTI #
MC74VHC1G02DBVT1G
|
Avnet Americas | NOR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G02DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 186000 Factory Stock |
|
$0.0248 / $0.0296 | Buy Now | |
Onlinecomponents.com | NOR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R | 0 |
|
$0.0330 / $0.0396 | Buy Now | ||
DISTI #
MC74VHC1G02DBVT1G
|
Avnet Silica | (Alt: MC74VHC1G02DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC74VHC1G02DBVT1G
|
EBV Elektronik | (Alt: MC74VHC1G02DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 186000 |
|
RFQ |
CAD Models for MC74VHC1G02DBVT1G by onsemi
Part Data Attributes for MC74VHC1G02DBVT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
318BQ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2018-11-15
|
Samacsys Manufacturer
|
onsemi
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.04 mA
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
15.5 ns
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for MC74VHC1G02DBVT1G
This table gives cross-reference parts and alternative options found for MC74VHC1G02DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G02DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G02DTT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G02DBVT1G vs MC74VHC1G02DTT1 |
74AHC1G02GV | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DBVT1G vs 74AHC1G02GV |
MC74VHC1G02DTT1G | Single 2-Input NOR Gate, TSOP-5, 3000-REEL | onsemi | MC74VHC1G02DBVT1G vs MC74VHC1G02DTT1G |
935271650125 | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DBVT1G vs 935271650125 |
74AHC1G02GV,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G02DBVT1G vs 74AHC1G02GV,125 |