Part Details for MC74VHC1G02DFT2G by onsemi
Overview of MC74VHC1G02DFT2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC74VHC1G02DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0649
|
Newark | Nor Gate, Single, 2 I/P, Sot-353-5, Logic Family/Base Number:74Vhc1G02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC1G02DFT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3200 | Buy Now |
DISTI #
67H6744
|
Newark | Ic, logic Gate,2-Input Nor, ahc/Vhc-Cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC1G02DFT2G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
MC74VHC1G02DFT2GOSCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC88A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32535 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
MC74VHC1G02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G02DFT2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10122 Partner Stock |
|
RFQ | |
DISTI #
MC74VHC1G02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G02DFT2G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0191 / $0.0228 | Buy Now |
DISTI #
863-MC74VHC1G02DFT2G
|
Mouser Electronics | Logic Gates 2-5.5V Single NOR 2-Input RoHS: Compliant | 6300 |
|
$0.0350 / $0.3100 | Buy Now |
|
Future Electronics | MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0332 / $0.0379 | Buy Now |
|
Onlinecomponents.com | MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353 | 0 |
|
$0.0296 / $0.0351 | Buy Now |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 10122 |
|
$0.0300 / $0.0353 | Buy Now |
DISTI #
MC74VHC1G02DFT2G
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 1 | 47 |
|
$0.0477 / $0.3168 | Buy Now |
Part Details for MC74VHC1G02DFT2G
MC74VHC1G02DFT2G CAD Models
MC74VHC1G02DFT2G Part Data Attributes
|
MC74VHC1G02DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G02DFT2G
onsemi
Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G02DFT2G
This table gives cross-reference parts and alternative options found for MC74VHC1G02DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G02DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GW,165 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | MC74VHC1G02DFT2G vs 74AHC1G02GW,165 |
TC7SH02FU | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G02DFT2G vs TC7SH02FU |
SN74AHC1G02DCKR | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G02DFT2G vs SN74AHC1G02DCKR |
TC7SH02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G02DFT2G vs TC7SH02FU(TE85L) |
935262750165 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DFT2G vs 935262750165 |
SN74AHC1G02DCKRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G02DFT2G vs SN74AHC1G02DCKRG4 |
SN74AHC1G02DCKTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | MC74VHC1G02DFT2G vs SN74AHC1G02DCKTE4 |
SN74AHC1G02DCKT | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G02DFT2G vs SN74AHC1G02DCKT |
XC74UL02AANL | NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, SSOT-25, 5 PIN | Torex Semiconductor LTD | MC74VHC1G02DFT2G vs XC74UL02AANL |
TC7SH02FU(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G02DFT2G vs TC7SH02FU(TE12L) |