Part Details for MC74VHC1G02DTT1 by onsemi
Overview of MC74VHC1G02DTT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC74VHC1G02DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5923
|
Newark | Ic Gate Nor 1Ch 2-Inp 5-Tsop |Onsemi MC74VHC1G02DTT1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
MC74VHC1G02DTT1
|
Avnet Americas | NOR GATE 1-ELEM 2-IN CMOS 5TSOP - Tape and Reel (Alt: MC74VHC1G02DTT1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 74941 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
|
Quest Components | NOR GATE, AHC/VHC SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2700 |
|
$0.0653 / $0.1452 | Buy Now |
|
Quest Components | NOR GATE, AHC/VHC SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1665 |
|
$0.1089 / $0.3630 | Buy Now |
|
Rochester Electronics | IC GATE NOR 1CH 2-INP 5-TSOP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74941 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MC74VHC1G02DTT1
MC74VHC1G02DTT1 CAD Models
MC74VHC1G02DTT1 Part Data Attributes
|
MC74VHC1G02DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G02DTT1
onsemi
AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G02DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G02DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G02DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GV | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DTT1 vs 74AHC1G02GV |
MC74VHC1G02DTT1G | Single 2-Input NOR Gate, TSOP-5, 3000-REEL | onsemi | MC74VHC1G02DTT1 vs MC74VHC1G02DTT1G |
74AHC1G02GV,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G02DTT1 vs 74AHC1G02GV,125 |
935271650125 | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DTT1 vs 935271650125 |