-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NOR Gate, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6068
|
Newark | Nor Gate, Single, 2I/P, Sot-23-5, Logic Family/Base Number:74Vhc1G02, Logic Type:Nor, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC1G02DTT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0950 / $0.3880 | Buy Now |
DISTI #
MC74VHC1G02DTT1GOSCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5TSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5041 In Stock |
|
$0.0583 / $0.4600 | Buy Now |
DISTI #
MC74VHC1G02DTT1G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G02DTT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
MC74VHC1G02DTT1G
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G02DTT1G) RoHS: Compliant Min Qty: 5412 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 210612 Partner Stock |
|
$0.0573 / $0.0684 | Buy Now |
DISTI #
70466527
|
RS | MC74VHC1G02DTT1G, 2-Input NOR Logic Gate, 2 - 5.5 V, 5-Pin TSOP | ON Semiconductor MC74VHC1G02DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0690 / $0.0810 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2921 |
|
RFQ | ||
|
Quest Components | NOR GATE, AHC/VHC SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2400 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | NOR GATE, AHC/VHC SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2280 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | NOR GATE, AHC/VHC SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 14 |
|
$0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G02DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G02DTT1G
onsemi
Single 2-Input NOR Gate, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G02DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G02DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GV | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DTT1G vs 74AHC1G02GV |
74AHC1G02GV,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G02DTT1G vs 74AHC1G02GV,125 |
MC74VHC1G02DTT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G02DTT1G vs MC74VHC1G02DTT1 |
935271650125 | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G02DTT1G vs 935271650125 |