Part Details for MC74VHC1G04DFT1 by onsemi
Overview of MC74VHC1G04DFT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC74VHC1G04DFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5927
|
Newark | Ic Inverter Sgl Hs Cmos Sot353 |Onsemi MC74VHC1G04DFT1 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
2156-MC74VHC1G04DFT1-ND
|
DigiKey | IC INVERTER SGL HS CMOS SOT353 Min Qty: 2219 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
16065 In Stock |
|
$0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1980 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 2416 |
|
RFQ | ||
|
Bristol Electronics | 11847 |
|
RFQ | ||
|
Quest Components | 9477 |
|
$0.0560 / $0.2800 | Buy Now | |
|
Quest Components | 1584 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Quest Components | 1932 |
|
$0.1856 / $0.9280 | Buy Now | |
|
Rochester Electronics | IC INVERTER SGL HS CMOS SOT353 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16065 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15750 |
|
RFQ |
Part Details for MC74VHC1G04DFT1
MC74VHC1G04DFT1 CAD Models
MC74VHC1G04DFT1 Part Data Attributes:
|
MC74VHC1G04DFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G04DFT1
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G04DFT1
This table gives cross-reference parts and alternative options found for MC74VHC1G04DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G04DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G04DFT1G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G04DFT1 vs MC74VHC1G04DFT1G |
MC74VHC1G04DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1G04DFT1 vs MC74VHC1G04DFT1 |
NLVVHC1G04DFT1G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G04DFT1 vs NLVVHC1G04DFT1G |
MC74VHC1G04DFT2G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G04DFT1 vs MC74VHC1G04DFT2G |
MC74VHC1G04DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G04DFT1 vs MC74VHC1G04DFT2 |