Part Details for MC74VHC1G07DFT1G by onsemi
Results Overview of MC74VHC1G07DFT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G07DFT1G Information
MC74VHC1G07DFT1G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G07DFT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67H6749
|
Newark | Non Inverting Buffer, Sot-353-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Vhc1G07, Ic Case/Package:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi MC74VHC1G07DFT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
|
DISTI #
MC74VHC1G07DFT1G
|
Avnet Americas | Single Non-Inverting Buffer, Open Drain. ONSSPCLGC, - Tape and Reel (Alt: MC74VHC1G07DFT1G) COO: Malaysia RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0219 / $0.0234 | Buy Now |
|
DISTI #
70466535
|
RS | MC74VHC1G07DFT1G NON-INVERTING OPEN DRAIN BUFFER, 2 - 5.5 V, 5-PIN SC-88A Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
|
Bristol Electronics | 18818 |
|
RFQ | ||
|
|
Bristol Electronics | 2933 |
|
RFQ | ||
|
|
Bristol Electronics | 2287 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 34 | 43 |
|
$0.1500 | Buy Now |
|
DISTI #
MC74VHC1G07DFT1G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC88A, VHC, 40uA Min Qty: 10 | 2990 |
|
$0.1370 / $0.2010 | Buy Now |
|
DISTI #
MC74VHC1G07DFT1G
|
Avnet Asia | Single Non-Inverting Buffer, Open Drain. ONSSPCLGC, (Alt: MC74VHC1G07DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MC74VHC1G07DFT1G
|
Avnet Silica | Single NonInverting Buffer Open Drain ONSSPCLGC (Alt: MC74VHC1G07DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
US Tariff Estimator: MC74VHC1G07DFT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74VHC1G07DFT1G
MC74VHC1G07DFT1G Part Data Attributes
|
|
MC74VHC1G07DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G07DFT1G
onsemi
Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
| Package Description | TSSOP, TSSOP5/6,.08 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 419A-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Family | AHC/VHC | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUFFER | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 mA | |
| Propagation Delay (tpd) | 14.5 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.25 mm |
Alternate Parts for MC74VHC1G07DFT1G
This table gives cross-reference parts and alternative options found for MC74VHC1G07DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G07DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHC1G17GWH | Nexperia | $0.0935 | 74AHC1G17; 74AHCT1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin | MC74VHC1G07DFT1G vs 74AHC1G17GWH |
| MC74VHC1G07DFT2G | onsemi | Check for Price | Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74VHC1G07DFT1G vs MC74VHC1G07DFT2G |
| MC74VHC1G07DFT1 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G07DFT1G vs MC74VHC1G07DFT1 |
| 74AHC1G17GW | NXP Semiconductors | Check for Price | AHC/VHC/H/U/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | MC74VHC1G07DFT1G vs 74AHC1G17GW |
| MC74VHC1G07DFT2 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G07DFT1G vs MC74VHC1G07DFT2 |
| MC74VHC1G07DFT4 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G07DFT1G vs MC74VHC1G07DFT4 |
MC74VHC1G07DFT1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC1G07DFT1G is 2.0V to 5.5V.
-
To prevent oscillation or ringing, ensure that the output is properly terminated, and the input signal is clean and stable. Also, consider adding a small capacitor (e.g., 10nF) between the output and ground to filter out high-frequency noise.
-
The maximum frequency of operation for the MC74VHC1G07DFT1G is typically up to 200 MHz, but this can vary depending on the specific application and operating conditions.
-
The MC74VHC1G07DFT1G has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent ESD damage. Use an anti-static wrist strap or mat, and store the devices in anti-static packaging.
-
Yes, the MC74VHC1G07DFT1G can be used in a 3.3V system. The device is specified to operate from 2.0V to 5.5V, making it suitable for 3.3V systems.