-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6706
|
Newark | And Gate, Single, 2 I/P, Sot-353-5, Logic Family/Base Number:74Vhc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC1G08DFT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 447 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
MC74VHC1G08DFT1GOSCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12653 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74VHC1G08DFT1G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G08DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
MC74VHC1G08DFT1G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G08DFT1G) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
DISTI #
V36:1790_07310360
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2403 | Americas - 24000 |
|
$0.0318 / $0.0562 | Buy Now |
DISTI #
70466537
|
RS | MC74VHC1G08DFT1G, 2-Input AND Logic Gate, 2 - 5.5 V, 5-Pin SC-88A | ON Semiconductor MC74VHC1G08DFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3010 | RFQ |
|
Future Electronics | MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0360 / $0.0418 | Buy Now |
|
Future Electronics | MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0360 / $0.0418 | Buy Now |
DISTI #
79016120
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 24000 |
|
$0.0318 / $0.0562 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G08DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G08DFT1G
onsemi
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | OT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G08DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G08DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH08FUTE85L | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | MC74VHC1G08DFT1G vs TC7SH08FUTE85L |
SN74AHC1G08DCKTE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | MC74VHC1G08DFT1G vs SN74AHC1G08DCKTE4 |
MC74VHC1G08EDFT2G | AND Gate | onsemi | MC74VHC1G08DFT1G vs MC74VHC1G08EDFT2G |
SN74AHC1G08QDCKRQ1 | Automotive, 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G08DFT1G vs SN74AHC1G08QDCKRQ1 |
MC74VHC1G08DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G08DFT1G vs MC74VHC1G08DFT2 |
SN74AHC1G08DCKR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | MC74VHC1G08DFT1G vs SN74AHC1G08DCKR |
935262755118 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G08DFT1G vs 935262755118 |
TC7SH08FU(TE85L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G08DFT1G vs TC7SH08FU(TE85L) |
74AHC1G08GW | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | MC74VHC1G08DFT1G vs 74AHC1G08GW |
MC74VHC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G08DFT1G vs MC74VHC1G08DFT2G |