Part Details for MC74VHC1G125DF2G by onsemi
Overview of MC74VHC1G125DF2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1G125DF2G
MC74VHC1G125DF2G CAD Models
MC74VHC1G125DF2G Part Data Attributes
|
MC74VHC1G125DF2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G125DF2G
onsemi
AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G125DF2G
This table gives cross-reference parts and alternative options found for MC74VHC1G125DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G125DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74VHC1G125DFT1G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | MC74VHC1G125DF2G vs M74VHC1G125DFT1G-L22038 |
74AHC1G125DCKTG4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G125DF2G vs 74AHC1G125DCKTG4 |
M74VHC1G125DFT2G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | MC74VHC1G125DF2G vs M74VHC1G125DFT2G-L22038 |
74AHC1G125DCKTE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G125DF2G vs 74AHC1G125DCKTE4 |
MC74VHC1G125DFR2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G125DF2G vs MC74VHC1G125DFR2 |
MC74VHC1G125DFT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | MC74VHC1G125DF2G vs MC74VHC1G125DFT1G |
MC74VHC1G125DFT4 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G125DF2G vs MC74VHC1G125DFT4 |
74AHC1G125DCKRE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G125DF2G vs 74AHC1G125DCKRE4 |
MC74VHC1G125DFT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G125DF2G vs MC74VHC1G125DFT1 |
MC74VHC1G125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G125DF2G vs MC74VHC1G125DF1G |