-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6852
|
Newark | Single Non-Inverting Buffer, 3-State/ Reel |Onsemi MC74VHC1G126DBVT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
488-MC74VHC1G126DBVT1GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5563 In Stock |
|
$0.0364 / $0.3300 | Buy Now |
DISTI #
MC74VHC1G126DBVT1G
|
Avnet Americas | Buffer 3-State Non-Inverting CMOS 2V to 5.5V 5-Pin SCâ74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G126DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 66000 Factory Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-MC74VHC1G126DBVG
|
Mouser Electronics | Buffers & Line Drivers Single Non-Inverting Buffer, 3-State RoHS: Compliant | 7587 |
|
$0.0350 / $0.3300 | Buy Now |
|
Future Electronics | 74VHC Series SC-74A 5.5 V Non-Inverting Single Element 3-State IC Buffer Logic RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0396 | Buy Now |
|
Onlinecomponents.com | Buffer 3-State Non-Inverting CMOS 2V to 5.5V 5-Pin SC−74A Surface Mount T/R | 0 |
|
$0.0327 / $0.0390 | Buy Now |
DISTI #
MC74VHC1G126DBVT1G
|
Avnet Asia | Buffer 3-State Non-Inverting CMOS 2V to 5.5V 5-Pin SC74A Surface Mount T/R (Alt: MC74VHC1G126DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
MC74VHC1G126DBVT1G
|
EBV Elektronik | (Alt: MC74VHC1G126DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G126DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G126DBVT1G
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2018-11-15 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G126DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G126DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V2G241STR | 74V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SOT-23, 8 PIN | STMicroelectronics | MC74VHC1G126DBVT1G vs 74V2G241STR |
M74VHC1G126DTT1G | Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL | onsemi | MC74VHC1G126DBVT1G vs M74VHC1G126DTT1G |
MC74VHC1G126DTT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G126DBVT1G vs MC74VHC1G126DTT1 |