Part Details for MC74VHC1G14DFT2 by LRC Leshan Radio Co Ltd
Overview of MC74VHC1G14DFT2 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1G14DFT2
MC74VHC1G14DFT2 CAD Models
MC74VHC1G14DFT2 Part Data Attributes
|
MC74VHC1G14DFT2
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G14DFT2
LRC Leshan Radio Co Ltd
Inverter, CMOS, PDSO6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SOP, TSSOP5/6,.08 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74VHC1G14DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1G14DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G14DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT04DFT4 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G14DFT2 vs MC74VHC1GT04DFT4 |
U74AUP1G14G-AE5-R | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | MC74VHC1G14DFT2 vs U74AUP1G14G-AE5-R |
MC74VHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G14DFT2 vs MC74VHC1G14DFT1G |
TC7SH14FE | IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | MC74VHC1G14DFT2 vs TC7SH14FE |
MC74VHC1GT04DT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G14DFT2 vs MC74VHC1GT04DT1G |
NL17SG07AMUTCG | Buffer with Open-Drain Output, 3000-REEL | onsemi | MC74VHC1G14DFT2 vs NL17SG07AMUTCG |
MC74VHC1GT14DFT2G | Single Inverter with TTL Level Input, Schmitt Trigger Input, 3000-REEL | onsemi | MC74VHC1G14DFT2 vs MC74VHC1GT14DFT2G |
MC74VHC1GT04DF1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1G14DFT2 vs MC74VHC1GT04DF1G |
SN74AHC1G14DCKTE4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G14DFT2 vs SN74AHC1G14DCKTE4 |
M74VHC1GT14DFT1G | Single Inverter with TTL Level Input, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G14DFT2 vs M74VHC1GT14DFT1G |