Part Details for MC74VHC1G32DTT1 by onsemi
Overview of MC74VHC1G32DTT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC1G32DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5955
|
Newark | Ic Gate Or 1Ch 2-Inp 5-Tsop |Onsemi MC74VHC1G32DTT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
2156-MC74VHC1G32DTT1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5-TSOP Min Qty: 5323 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
MC74VHC1G32DTT1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G32DTT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5 | 2537 |
|
$0.0653 / $0.1452 | Buy Now |
|
Rochester Electronics | IC GATE OR 1CH 2-INP 5-TSOP RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
MC74VHC1G32DTT1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G32DTT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74VHC1G32DTT1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G32DTT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4194649
|
Farnell | IC GATE OR 1CH 2-INP 5-TSOP RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 78000 |
|
$0.0594 | Buy Now |
Part Details for MC74VHC1G32DTT1
MC74VHC1G32DTT1 CAD Models
MC74VHC1G32DTT1 Part Data Attributes
|
MC74VHC1G32DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G32DTT1
onsemi
IC AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G32DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G32DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G32DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G32DTR2 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G32DTT1 vs MC74VHC1G32DTR2 |
MC74VHC1G32DTT1G | Single 2-Input OR Gate, TSOP-5, 3000-REEL | onsemi | MC74VHC1G32DTT1 vs MC74VHC1G32DTT1G |
MC74VHC1G32DTT3 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G32DTT1 vs MC74VHC1G32DTT3 |