Part Details for MC74VHC1GT02DFR2 by Motorola Semiconductor Products
Overview of MC74VHC1GT02DFR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1GT02DFR2
MC74VHC1GT02DFR2 CAD Models
MC74VHC1GT02DFR2 Part Data Attributes:
|
MC74VHC1GT02DFR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT02DFR2
Motorola Semiconductor Products
NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT02DFR2
This table gives cross-reference parts and alternative options found for MC74VHC1GT02DFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT02DFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262751125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74VHC1GT02DFR2 vs 935262751125 |
M74VHC1GT02DFT1G | Single 2-Input NOR Gate TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GT02DFR2 vs M74VHC1GT02DFT1G |
74AHCT1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | MC74VHC1GT02DFR2 vs 74AHCT1G02GW,125 |
NC7ST02P5X | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74VHC1GT02DFR2 vs NC7ST02P5X |
NC7ST02P5X | TinyLogic HST 2-Input NOR Gate, 3000-REEL | onsemi | MC74VHC1GT02DFR2 vs NC7ST02P5X |
935262751115 | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | MC74VHC1GT02DFR2 vs 935262751115 |
TC7SET02FUTE85L | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1GT02DFR2 vs TC7SET02FUTE85L |
SN74AHCT1G02DCKT | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 | Texas Instruments | MC74VHC1GT02DFR2 vs SN74AHCT1G02DCKT |
MC74VHC1GT02DFT2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1GT02DFR2 vs MC74VHC1GT02DFT2 |
935262751118 | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1GT02DFR2 vs 935262751118 |