Part Details for MC74VHC259DTR2G by onsemi
Overview of MC74VHC259DTR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC259DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1139
|
Newark | Ic, latch, single,8-Bit, ahc/Vhc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC259DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3390 | Buy Now |
DISTI #
488-MC74VHC259DTR2GCT-ND
|
DigiKey | IC LATCH ADDRS 8BIT CMOS 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.2462 / $0.7500 | Buy Now |
DISTI #
MC74VHC259DTR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC259DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2443 / $0.2916 | Buy Now |
DISTI #
863-MC74VHC259DTR2G
|
Mouser Electronics | Latches 2-5.5V 8-Bit Addressable RoHS: Compliant | 2500 |
|
$0.2680 / $0.7400 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHC/VHC Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4062 |
|
$0.2442 / $0.2873 | Buy Now |
DISTI #
MC74VHC259DTR2G
|
Avnet Silica | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R (Alt: MC74VHC259DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHC259DTR2G
|
EBV Elektronik | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R (Alt: MC74VHC259DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74VHC259DTR2G
MC74VHC259DTR2G CAD Models
MC74VHC259DTR2G Part Data Attributes
|
MC74VHC259DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC259DTR2G
onsemi
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADDRESS LATCHES | |
Family | AHC/VHC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC259DTR2G
This table gives cross-reference parts and alternative options found for MC74VHC259DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC259DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT138M | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, | Ge Solid State | MC74VHC259DTR2G vs CD74ACT138M |
CD54HC237F | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74VHC259DTR2G vs CD54HC237F |
74ACT138DC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC74VHC259DTR2G vs 74ACT138DC |
SN74LS248DR2 | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74VHC259DTR2G vs SN74LS248DR2 |
5962-7703201JX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIL-24 | Intersil Corporation | MC74VHC259DTR2G vs 5962-7703201JX |
HD74ACT154P | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | Hitachi Ltd | MC74VHC259DTR2G vs HD74ACT154P |
74ACT11138D-T | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | YAGEO Corporation | MC74VHC259DTR2G vs 74ACT11138D-T |
RM54AC139SEA | OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74VHC259DTR2G vs RM54AC139SEA |
HD74LS139RP-EL | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74VHC259DTR2G vs HD74LS139RP-EL |
933757210653 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | MC74VHC259DTR2G vs 933757210653 |