Part Details for MC74VHC574DWG by onsemi
Overview of MC74VHC574DWG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74VHC574DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4382
|
Newark | Ic, flip-Flop, octal, d Type, ahc/Vhc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC574DWG Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.8100 | Buy Now |
DISTI #
MC74VHC574DWG-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
356 In Stock |
|
$0.4866 / $1.2500 | Buy Now |
DISTI #
MC74VHC574DWG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74VHC574DWG) RoHS: Compliant Min Qty: 2166 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4667 / $0.5571 | Buy Now |
DISTI #
863-MC74VHC574DWG
|
Mouser Electronics | Flip Flops 2-5.5V CMOS Octal D-Type w/3-State Out RoHS: Compliant | 164 |
|
$0.4710 / $1.2400 | Buy Now |
DISTI #
V79:2366_19920762
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 218 |
|
$0.1469 | Buy Now |
DISTI #
26899997
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1634 | Americas - 218 |
|
$0.1469 | Buy Now |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 35796 |
|
$0.4666 / $0.5489 | Buy Now |
DISTI #
MC74VHC574DWG
|
TME | IC: digital, 3-state,octal,D flip-flop, Ch: 8, CMOS, VHC, SMD, tube Min Qty: 1 | 129 |
|
$0.5690 / $0.8420 | Buy Now |
DISTI #
MC74VHC574DWG
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail (Alt: MC74VHC574DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 14 Weeks, 0 Days | Silica - 2014 |
|
Buy Now | |
DISTI #
MC74VHC574DWG
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail (Alt: MC74VHC574DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74VHC574DWG
MC74VHC574DWG CAD Models
MC74VHC574DWG Part Data Attributes
|
MC74VHC574DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC574DWG
onsemi
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74VHC574DWG
This table gives cross-reference parts and alternative options found for MC74VHC574DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC574DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC574M | Octal D-Type Flip-Flop with 3-STATE Outputs, 1080-TUBE | onsemi | MC74VHC574DWG vs 74VHC574M |
74VHC574MX | Octal D-Type Flip-Flop with 3-STATE Outputs, 1000-REEL | onsemi | MC74VHC574DWG vs 74VHC574MX |
74AHC574D,112 | 74AHC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin | NXP Semiconductors | MC74VHC574DWG vs 74AHC574D,112 |
74AHC574D,118 | 74AHC(T)574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin | Nexperia | MC74VHC574DWG vs 74AHC574D,118 |
74VHC574MX_NL | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHC574DWG vs 74VHC574MX_NL |
74VHC574MX | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHC574DWG vs 74VHC574MX |
SN74AHC574DW | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74VHC574DWG vs SN74AHC574DW |
74VHC574MX | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | MC74VHC574DWG vs 74VHC574MX |
74AHC574D | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 MM, PLASTIC, MS-013, SOT-163, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74VHC574DWG vs 74AHC574D |
74VHC574M | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHC574DWG vs 74VHC574M |