Part Details for MC74VHCT04ADTR2G by onsemi
Overview of MC74VHCT04ADTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74VHCT04ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0638
|
Newark | Inverter, Hex, 1 I/P, Tssop-14, Logic Family/Base Number:74Vhc04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHCT04ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 / $0.6760 | Buy Now |
DISTI #
42K1068
|
Newark | Ic,logic Gate,hex Inverter,ahct/Vhct-Cmos,tssop,14Pin,plastic |Onsemi MC74VHCT04ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
MC74VHCT04ADTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4515 In Stock |
|
$0.2136 / $0.6500 | Buy Now |
DISTI #
MC74VHCT04ADTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT04ADTR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 36583 Factory Stock |
|
$0.2119 / $0.2529 | Buy Now |
DISTI #
863-MC74VHCT04ADTR2G
|
Mouser Electronics | Inverters 5V CMOS Hex w/Schmitt Trigger RoHS: Compliant | 2219 |
|
$0.2120 / $0.6000 | Buy Now |
DISTI #
V72:2272_07290410
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 4475 |
|
$0.2192 / $0.2744 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
66400039
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP W T/R Min Qty: 27 Package Multiple: 1 Date Code: 2241 | Americas - 4475 |
|
$0.2192 / $0.2623 | Buy Now |
|
Bristol Electronics | 321 |
|
RFQ | ||
|
Bristol Electronics | 4399 |
|
RFQ |
Part Details for MC74VHCT04ADTR2G
MC74VHCT04ADTR2G CAD Models
MC74VHCT04ADTR2G Part Data Attributes
|
MC74VHCT04ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT04ADTR2G
onsemi
Hex Inverter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT04ADTR2G
This table gives cross-reference parts and alternative options found for MC74VHCT04ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT04ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT04AFT(EL) | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74VHCT04ADTR2G vs TC74VHCT04AFT(EL) |
74VHCT04AFT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | MC74VHCT04ADTR2G vs 74VHCT04AFT |
SN74AHCT04PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74VHCT04ADTR2G vs SN74AHCT04PWRG4 |
74AHCT04PW | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74VHCT04ADTR2G vs 74AHCT04PW |
74VHCT04MTCX | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHCT04ADTR2G vs 74VHCT04MTCX |
74VHCT04MTC | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | MC74VHCT04ADTR2G vs 74VHCT04MTC |
74VHCT04AMTC | Hex Inverter, 2350-TUBE | onsemi | MC74VHCT04ADTR2G vs 74VHCT04AMTC |
74VHCT04ATTR | AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74VHCT04ADTR2G vs 74VHCT04ATTR |
74AHCT04PW | IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74VHCT04ADTR2G vs 74AHCT04PW |
74VHCT04MTC | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHCT04ADTR2G vs 74VHCT04MTC |