Part Details for MC74VHCT244ADTG by onsemi
Overview of MC74VHCT244ADTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCT244ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1088
|
Newark | Octal Bus Buffer Line Driver, 3-State, Tssop-20, Logic Family/Base Number:74Vhc244, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Onsemi MC74VHCT244ADTG Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.7290 | Buy Now |
DISTI #
MC74VHCT244ADTGOS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
250 In Stock |
|
$0.4380 / $1.1300 | Buy Now |
DISTI #
MC74VHCT244ADTG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHCT244ADTG) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 4500 Factory Stock |
|
$0.4201 / $0.5014 | Buy Now |
DISTI #
863-MC74VHCT244ADTG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Inverting RoHS: Compliant | 451 |
|
$0.4280 / $1.0400 | Buy Now |
|
Future Electronics | 74VHC Series 4.5 to 5.5V 3- State Octal Bus Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4200 / $0.4950 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
DISTI #
MC74VHCT244ADTG
|
TME | IC: digital, 3-state,bus buffer,octal,line driver, Ch: 8, SMD Min Qty: 1 | 225 |
|
$0.5200 / $1.0060 | Buy Now |
DISTI #
MC74VHCT244ADTG
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MC74VHCT244ADTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHCT244ADTG
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MC74VHCT244ADTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4500 |
|
RFQ |
Part Details for MC74VHCT244ADTG
MC74VHCT244ADTG CAD Models
MC74VHCT244ADTG Part Data Attributes
|
MC74VHCT244ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT244ADTG
onsemi
Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT244ADTG
This table gives cross-reference parts and alternative options found for MC74VHCT244ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT244ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT244ADTRG | Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74VHCT244ADTG vs MC74VHCT244ADTRG |
74VHCT244MTCX | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | National Semiconductor Corporation | MC74VHCT244ADTG vs 74VHCT244MTCX |
74VHCT244AFT | 74VHC Series | Toshiba America Electronic Components | MC74VHCT244ADTG vs 74VHCT244AFT |
TC74VHCT244AFT | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT244ADTG vs TC74VHCT244AFT |
74VHCT244AT | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHCT244ADTG vs 74VHCT244AT |
TC74VHCT244AFT(EL) | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT244ADTG vs TC74VHCT244AFT(EL) |
74VHCT244MTCX | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT244ADTG vs 74VHCT244MTCX |
74VHCT244AMTC | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT244ADTG vs 74VHCT244AMTC |
74VHCT244MTC | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74VHCT244ADTG vs 74VHCT244MTC |
74VHCT244ATTR | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHCT244ADTG vs 74VHCT244ATTR |