Part Details for MC74VHCT244ADTR2 by Motorola Mobility LLC
Overview of MC74VHCT244ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHCT244ADTR2
MC74VHCT244ADTR2 CAD Models
MC74VHCT244ADTR2 Part Data Attributes
|
MC74VHCT244ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT244ADTR2
Motorola Mobility LLC
AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT244ADTR2
This table gives cross-reference parts and alternative options found for MC74VHCT244ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT244ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT244ADWRG | Octal Bus Buffer/Line Driver, SOIC-20 WB, 1000-REEL | onsemi | MC74VHCT244ADTR2 vs MC74VHCT244ADWRG |
MC74VHCT244ADW | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74VHCT244ADTR2 vs MC74VHCT244ADW |
TC74VHCT244FN | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT244ADTR2 vs TC74VHCT244FN |
74VHCT244AM | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHCT244ADTR2 vs 74VHCT244AM |
74VHCT244M | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74VHCT244ADTR2 vs 74VHCT244M |
74VHCT244AMX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | MC74VHCT244ADTR2 vs 74VHCT244AMX |
MC74VHCT244ADWR2 | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74VHCT244ADTR2 vs MC74VHCT244ADWR2 |
MC74VHCT244ADWR2G | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74VHCT244ADTR2 vs MC74VHCT244ADWR2G |
74VHCT244MX | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74VHCT244ADTR2 vs 74VHCT244MX |
74VHCT244AM | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74VHCT244ADTR2 vs 74VHCT244AM |