Part Details for MC74VHCT50ADR2G by onsemi
Results Overview of MC74VHCT50ADR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT50ADR2G Information
MC74VHCT50ADR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCT50ADR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6697
|
Newark | Buffer/Shifter, Non Inverting, Soic-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:-, Ic Case/Package:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi MC74VHCT50ADR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5892 |
|
$0.1620 / $0.3600 | Buy Now |
|
DISTI #
45J1377
|
Newark | Ic, logic Gate, hex Buffer, ahct/Vhct-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT50ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1820 | Buy Now |
|
DISTI #
MC74VHCT50ADR2G
|
Avnet Americas | Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs. ONSSPCLGC, - Tape and Reel (Alt: MC74VHCT50ADR2G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1392 | Buy Now |
|
DISTI #
70466587
|
RS | MC74VHCT50ADR2G, HEX NON-INVERTING SINGLE ENDED BUFFER, 2 TO 5.5 V, 14-PIN SOIC Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 / $0.3600 | RFQ |
|
|
Rochester Electronics | Buffer, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 410 |
|
$0.1114 / $0.1797 | Buy Now |
|
DISTI #
MC74VHCT50ADR2G
|
TME | IC: digital, buffer,non-inverting, Ch: 6, CMOS,TTL, SMD, SO14, VHCT Min Qty: 1 | 504 |
|
$0.3880 / $0.4900 | Buy Now |
|
DISTI #
SMC-MC74VHCT50ADR2G
|
Sensible Micro Corporation | XIC BUFF/LVL SHFTR N-INV 14SOIC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1435 Container: Cut Tape | 25 |
|
RFQ | |
|
DISTI #
MC74VHCT50ADR2G
|
Avnet Asia | Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs. ONSSPCLGC, (Alt: MC74VHCT50ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MC74VHCT50ADR2G
|
Avnet Silica | Noninverting Buffer CMOS Logic Level Shifter with LSTTLCompatible Inputs ONSSPCLGC (Alt: MC74VHCT50ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC74VHCT50ADR2G
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1418 |
|
$0.2120 / $0.3590 | Buy Now |
US Tariff Estimator: MC74VHCT50ADR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74VHCT50ADR2G
MC74VHCT50ADR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74VHCT50ADR2G Part Data Attributes
|
|
MC74VHCT50ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT50ADR2G
onsemi
Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, SOIC-14 NB, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-14 NB | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 751A-03 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MC74VHCT50ADR2G
This table gives cross-reference parts and alternative options found for MC74VHCT50ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT50ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHCT50AMELG | onsemi | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, PLASTIC, EIAJ, SOIC-14 | MC74VHCT50ADR2G vs MC74VHCT50AMELG |
| MC74VHCT50AM | onsemi | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | MC74VHCT50ADR2G vs MC74VHCT50AM |
| MC74VHCT50ADG | onsemi | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | MC74VHCT50ADR2G vs MC74VHCT50ADG |
| MC74VHCT50AMG | onsemi | Check for Price | IC AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, PLASTIC, EIAJ, SOIC-14, Gate | MC74VHCT50ADR2G vs MC74VHCT50AMG |
| MC74VHCT50ADR2 | onsemi | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | MC74VHCT50ADR2G vs MC74VHCT50ADR2 |
MC74VHCT50ADR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHCT50ADR2G is 4.5V to 5.5V.
-
Yes, the MC74VHCT50ADR2G is compatible with 3.3V systems, but it may not operate at the full speed and may have reduced noise immunity.
-
The maximum clock frequency that the MC74VHCT50ADR2G can handle is 100 MHz.
-
No, the MC74VHCT50ADR2G does not have built-in pull-up resistors. External pull-up resistors are required.
-
Yes, the MC74VHCT50ADR2G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.