Part Details for MC74VHCT573ADTG by onsemi
Overview of MC74VHCT573ADTG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74VHCT573ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1104
|
Newark | Ic, latch, single,8-Bit, ahct/Vhct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT573ADTG RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.6250 | Buy Now |
DISTI #
MC74VHCT573ADTG-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
58 In Stock |
|
$0.1841 / $0.8700 | Buy Now |
DISTI #
MC74VHCT573ADTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHCT573ADTG) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15750 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
MC74VHCT573ADTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHCT573ADTG) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6225 Partner Stock |
|
$0.4073 / $0.4862 | Buy Now |
DISTI #
MC74VHCT573ADTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHCT573ADTG) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 15750 Factory Stock |
|
$0.4073 / $0.4862 | Buy Now |
DISTI #
863-MC74VHCT573ADTG
|
Mouser Electronics | Latches 5V Octal D-Type RoHS: Compliant | 538 |
|
$0.3950 / $0.6200 | Buy Now |
|
Onlinecomponents.com | 74VHCT573 Tube AHCT/VHCT 74VHCT latch circuit 8mA 8mA 9.5ns 6.5mm -40C~85C | 0 |
|
$0.3964 / $0.4903 | Buy Now |
|
Rochester Electronics | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 6225 |
|
$0.4072 / $0.4791 | Buy Now |
DISTI #
MC74VHCT573ADTG
|
TME | IC: digital, 3-state,octal,D latch, Ch: 8, CMOS,TTL, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.5000 / $1.0610 | RFQ |
DISTI #
MC74VHCT573ADTG
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail (Alt: MC74VHCT573ADTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74VHCT573ADTG
MC74VHCT573ADTG CAD Models
MC74VHCT573ADTG Part Data Attributes
|
MC74VHCT573ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT573ADTG
onsemi
Octal D Latch with 3-State Output, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT573ADTG
This table gives cross-reference parts and alternative options found for MC74VHCT573ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT573ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT573PW,112 | 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74VHCT573ADTG vs 74AHCT573PW,112 |
74VHCT573MTC | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT573ADTG vs 74VHCT573MTC |
74AHCT573PW | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74VHCT573ADTG vs 74AHCT573PW |
74VHCT573AMTC | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT573ADTG vs 74VHCT573AMTC |
SN74AHCT573PW | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT573ADTG vs SN74AHCT573PW |
MC74VHCT573ADT | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74VHCT573ADTG vs MC74VHCT573ADT |
SN74AHCT573PWRE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT573ADTG vs SN74AHCT573PWRE4 |
74AHCT573PW-T | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74VHCT573ADTG vs 74AHCT573PW-T |
74VHCT573MTCX | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT573ADTG vs 74VHCT573MTCX |
SN74AHCT573PWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT573ADTG vs SN74AHCT573PWR |