Part Details for MC74VHCU04DR2 by Motorola Mobility LLC
Overview of MC74VHCU04DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74VHCU04DR2
MC74VHCU04DR2 CAD Models
MC74VHCU04DR2 Part Data Attributes
|
MC74VHCU04DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHCU04DR2
Motorola Mobility LLC
AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCU04DR2
This table gives cross-reference parts and alternative options found for MC74VHCU04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCU04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCU04DRG4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74VHCU04DR2 vs SN74AHCU04DRG4 |
SN74AHCU04QDRQ1 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHCU04DR2 vs SN74AHCU04QDRQ1 |
74AHCU04D,118 | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MC74VHCU04DR2 vs 74AHCU04D,118 |
74VHCU04M | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | MC74VHCU04DR2 vs 74VHCU04M |
74AHCU04D | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74VHCU04DR2 vs 74AHCU04D |
74AHCU04D,112 | 74AHCU04 - Hex unbuffered inverter SOIC 14-Pin | NXP Semiconductors | MC74VHCU04DR2 vs 74AHCU04D,112 |
TC74VHCU04F | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74VHCU04DR2 vs TC74VHCU04F |
SN74AHCU04DE4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74VHCU04DR2 vs SN74AHCU04DE4 |
74AHCU04D,112 | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MC74VHCU04DR2 vs 74AHCU04D,112 |
TC74VHCU04FN(ELP) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74VHCU04DR2 vs TC74VHCU04FN(ELP) |